ASC Capacitors X387S-12.5-10-330

Image may be a representation.
See specs for product details.
Capacitor; Metallized Polypropylene; 12.5 μ F; 330 VAC; +⁄ -10% ; Lug;
Mfr. Part#: X387S-12.5-10-330
Allied Stock#: 70006853

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.15 (Each)
1 $27.15
50 $25.79
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 12.5 uF
Length : 3.875" (98.425mm)
Length Tolerance : -0.125"⁄+0.063"
Length, Lead : 0.5 in. (Max.)
Material, Element : Polypropylene Metallized
Series : X387S Series
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : –40 °C
Termination : QC Tabs, .25" (6.35mm)
Tolerance : 10 %
Voltage Rating : 330 VAC

Overview

Features

  • Extremely Low Losses and Heat Dissipation
  • Non-PCB Oil Filled
  • Self-Healing Ability
  • UL Approved Internal Protection Device
  • 10% Tolerance (Additional Tolerances Available)
    Applications
  • Refrigeration
  • Air Conditioning Equipment
  • Power Supplies
  • General AC

  • Product Added to Cart
    ASC Capacitors
    Capacitor; Metallized Polypropylene; 12.5 μ F; 330 VAC; +⁄ -10% ; Lug;
    Allied Stock #: 70006853
    Mfr's Part #: X387S-12.5-10-330
    $27.150 Each
    Quantity added: