ASC Capacitors X386S-15-10-330
Capacitor, Metallized Polypropylene, 15, 330 VAC, +/-10%, Quick Disconnect
Mfr. Part #: X386S-15-10-330 / RS Stock #: 70006871
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
15 uF
Capacitance Range
0.001 to 9999 uF
Case Size
Dia. 44.5 x L 73.2 mm
Diameter
1.75 in
Dimensions
2.88 in L
Dissipation Factor
0.001 %
Element Material
Polypropylene Metallized
Lead Length
0.5 in
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Termination
QC Tabs, .25” (6.35mm)
Tolerance
10% %
Voltage Rating
330 VAC
Overview
Features
Extremely Low Losses and Heat Dissipation
Non-PCB Oil Filled
Self-Healing Ability
UL Approved Internal Protection Device
10% Tolerance (Additional Tolerances Available)
Applications
Refrigeration
Air Conditioning Equipment
Power Supplies
General AC
Applications