ASC Capacitors X363- .022-5-400

Image may be a representation.
See specs for product details.
Capacitor; 0.022 uF; 400 VDC/270 VAC; +/-5; Axial Leaded; -55 deg
Mfr. Part#: X363- .022-5-400
Allied Stock#: 70006836

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.810 (Each)
1 $2.810
50 $2.670 (Save 5%)
250 $2.420 (Save 14%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.022 uF
Case Size : 6.8 mm Dia. x 12.7 mm L
Diameter : 0.329 in.
Diameter, Lead : 24 AWG
Insulation Resistance : 300000 Megohms
Length : 0.594" (15.0876mm)
Length, Lead : 1.625 in. (Min.)
Material, Element : Polypropylene Metallized
Series : X363 Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –55 °C
Termination : Axial Leads
Tolerance : 5 %
Voltage Rating : 270 VAC ; 400 VDC

Overview

Features

  • Long Stable Life
  • Lowest Dissipation Factor
  • Very High Insulation Resistance
  • Fully Rated at 105°C
  • 5% Tolerance, Other Tolerance Values Available
    Applications
  • Switching Power Supplies
  • Timing and Integration
  • Circuitry Instrumentation

  • Product Added to Cart
    ASC Capacitors
    Capacitor; 0.022 uF; 400 VDC/270 VAC; +/-5; Axial Leaded; -55 deg
    Allied Stock #: 70006836
    Mfr's Part #: X363- .022-5-400
    $2.810 Each
    Quantity added: