Artisan Controls 4710A-6-A-1

Image may be a representation.
See specs for product details.
Relay; SSR; Timing; On Delay; SPST; Cur-Rtg 1A; Ctrl-V 24AC; 0.1-30 Sec.; Male Terminals
Mfr. Part#: 4710A-6-A-1
Allied Stock#: 70248376

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.740 (Each)
10 $37.740
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 10

Multiples Of: 1

Specifications

Function : On-Delay
Series : 4710A Series

Overview

The model 4710 is an all solid state timer that offers delay-on-break operation based on the status of an external initiate switch. Closure of the Initiate Switch energizes the remote load circuit and resets the timing to zero. The timing will remain reset until the initiate switch is opened, at which time a preset timing period begins. The load circuit remains energized until the timing period has elapsed, then de-energizes. Should the initiate switch be reclosed before the timing period has been completed, the timing cycle will reset and the load circuit will remain energized. The model 4710 is available in both fixed and adjustable models. The model 4710 is available in both DC and AC operating voltages.

Product Added to Cart
Artisan Controls
Relay; SSR; Timing; On Delay; SPST; Cur-Rtg 1A; Ctrl-V 24AC; 0.1-30 Sec.; Male Terminals
Allied Stock #: 70248376
Mfr's Part #: 4710A-6-A-1
$37.740 Each
Quantity added: