Artisan Controls 4600A-2-1-A

Image may be a representation.
See specs for product details.
Relay; SSR; Timing; Repeat Cycle; Cur-Rtg 10 mA-1 A; Ctrl-V 24DC; Quick Connect
Manufacturer #: 4600A-2-1-A
Allied Stock #: 70089144

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.20 (Each)
10 $31.20
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 10

Multiples Of: 1

Specifications

Current Rating : 1 A
Product Header : Solid State Repeat Cycle Timer
Relay Type : Solid State
Repeatability : ± 1%
Series : 4600A Series
Standards : cULus, UL
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -20 °C
Termination : QC Tabs
Timer Type : Repeat Cycle
Timing Range : 0.2 Sec. to 60 Sec.
Voltage, Control : 24 VDC

Overview

Solid State Repeat Cycle Timer, 1500 V (RMS) Dielectric Rating

  • Timer recycle time 200 ms
    The model 4600 series is a true repeat cycle timer, not an ON-OFF cycle timer. Once the repeat cycle Time has been set, any variation of the energize time will not effect the repeat cycle time. The 4600 series was developed to emulate the older electromechanical synchronous motor type of repeat cycle timer.

  • Product Added to Cart
    Artisan Controls
    Relay; SSR; Timing; Repeat Cycle; Cur-Rtg 10 mA-1 A; Ctrl-V 24DC; Quick Connect
    Allied Stock #: 70089144
    Mfr's Part #: 4600A-2-1-A
    $31.200 Each
    Quantity added: