Artisan Controls 438UPS

Image may be a representation.
See specs for product details.
Timer; On Delay; 1s-480s; SSR; SPST-NO; 1A@288VAC/VDC; Pnl-Mnt; Quick Connect
Manufacturer #: 438UPS
Allied Stock #: 70089085

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.43 (Each)
1 $31.43
Availability

12 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 1 A
Product Description : This is a solid state timing device that performs as an in-line delay-on-make timer.
Product Header : Solid State Universal Potentiometer Time Capsule
Relay Type : Solid State
Series : 438UPS Series
Standards : cULus, UL
Termination : Quick Connectors
Timer Type : On Delay
Timing Range : 1 Sec. to 480 Sec.
Voltage, Control : 288 VAC ; 288 VDC

Overview



Artisan introduces a new package for our same high quality in-line timers. The Model 438USAS, 438UPS and 438US provide an operating voltage range of 19-288 VAC/VDC for control of 1 amp loads. The 438USAS timing is controlled by a 10-position binary dip switch, the 438UPS is controlled by an external potentiometer and the 438US offers the option for the customer to provide a resistor to control time by increasing resistance of 10k ohm per second. All products are UL/cUL approved.

Product Added to Cart
Artisan Controls
Timer; On Delay; 1s-480s; SSR; SPST-NO; 1A@288VAC/VDC; Pnl-Mnt; Quick Connect
Allied Stock #: 70089085
Mfr's Part #: 438UPS
$31.430 Each
Quantity added: