Artisan Controls 4310A-8-B-3

Image may be a representation.
See specs for product details.
Solid State Timer; a>< 20 mA; 120 VAC; UL Recognized; C
Manufacturer #: 4310A-8-B-3
Allied Stock #: 70089121

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.51 (Each)
10 $44.51
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 10

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 1 A
Dielectric Rating : 1500 V (RMS)
Product Description : 4310 can perform as either an interval timer or as a single-shot timer. This model controls DC loads to 1 A and AC loads to 10 A. The AC models provide zero-voltage switching (standard) or random-voltage switching dependant on the output dash number selected. To use as a single-shot timer, install a jumper across terminals 6 & 7, then a full time delay is achieved with only a momentary start switch closure. Without the jumper, the unit operates as an interval timer, requiring the start switch to be closed for the entire timing period.
Product Header : Solid State Interval⁄Single-Shot Timing Module
Relay Type : Solid State
Series : 4310A Series
Standards : cULus, UL
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -20 °C
Termination : QC Tabs
Timer Type : Single Shot
Timing Range : 2 Sec. to 1000 Sec.
Voltage, Control : 120 VAC

Overview



Model 4310 can perform as an interval timer or as a single-shot timer. The difference between interval and single-shot operation is the operation of the initiate switch. If the load is to operate from a continuous closure from the initiate switch, wire the timer with no jumper between terminals 6 and 7. In this mode, the Model 4310 will function as an interval timer. If the load circuit is to operate for the entire timing period even if the initiate switch is closed for a short duration, connect terminals 6 and 7 and operate as a single-shot timer. In single-shot operation the power switched to the load cannot be removed with the initiate switch once the cycle has been initiated. 10 A zero voltage switching. Other voltages and times available from factory.

Product Added to Cart
Artisan Controls
Solid State Timer; a<ns T="6" N="Less than"/>>< 20 mA; 120 VAC; UL Recognized; C
Allied Stock #: 70089121
Mfr's Part #: 4310A-8-B-3
$44.510 Each
Quantity added: