Artisan Controls 2410SA-8

Image may be a representation.
See specs for product details.
Timer; On Delay; 0.1s-1024h; E-Mech; Ctrl-V120AC; DPDT; 12A@125VAC; 8 Pin Octal
Mfr. Part#: 2410SA-8
Allied Stock#: 70089086

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$61.240 (Each)
1 $61.240
Availability

0 can ship immediately.

10 on order.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT
Current Rating : 12 A
Function : On-Delay
Mounting Type : PCB
Number of Pins : 8
Product Description : The 2410SA is a delay-on-make timer controlling a DPDT set of relay contacts. This model provides an integral 12 position DIP switch used to determine the time delay value. With the operating voltage applied the unit starts timing, at the end of the time delay the output relay is energized. DIP switches 11 & 12 determine the time delay range, while switches 1-10 determine the time delay period. The integral LED indicates the state of the output contacts.
Product Header : Solid State DIP Switch Adjustable Delay-On-Make Timer
Relay Type : Solid State
Series : 2410SA-8 Series
Standards : cULus, UL
Termination : Plug-In
Timer Type : On Delay
Timing Range : 0.1 Sec. to 1024 Hrs.
Voltage Rating : 125 VAC
Voltage, Control : 120 VAC

Overview

The 2000SA Series products feature microprocessor accuracy, competitive pricing and four built-in time ranges from 0.1 seconds to 1024 hours. The industry standard 10-position DIP switch has been extended to 12 positions to provide for selection of the time range: 0.1 to 102.4 seconds, 1 to 1024 seconds, 1 to 1024 minutes and 1 to 1024 hours. These timing ranges simplify the setting of long time delays and provide time periods previously unavailable in time delay relays. The 2600SA timer can turn its load on and off from 10 times per second to less than once per month. The 2310SA allows a single switch closure to activate any device for up to 42 days. The full product series includes all of the industry standard models: Delay On Make, Delay On Break, Interval, Off/On Cycling, Triggered Delay On Make and Re-triggerable Single Shot. All units are available in three voltages: 12 VDC, 24 VAC/VDC, and 115 VAC, and have 12 Ampere SPDT or DPDT contact outputs.

  • 0.1 Second to 1024 Hours
  • DIP Switch Adjustable
  • Octal Header
  • Microprocessor Timing Circuitry
  • 12 A Relay Outputs
  • UL/cUL Recognized

  • Product Added to Cart
    Artisan Controls
    Timer; On Delay; 0.1s-1024h; E-Mech; Ctrl-V120AC; DPDT; 12A@125VAC; 8 Pin Octal
    Allied Stock #: 70089086
    Mfr's Part #: 2410SA-8
    $61.240 Each
    Quantity added: