Arcolectric H8553VBBA3-551W

Image may be a representation.
See specs for product details.
DPST Miniature Rocker Sw. Lit 230V Amber
Manufacturer #: H8553VBBA3-551W
Allied Stock #: 71029173

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$6.35 (Each)
1 $6.35
25 $5.99
100 $5.67
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

8553 Series D.P. On Off Illuminated Minature Rocker Switch


  • Extensive range of minature Rocker Switches and matching Indicators
  • ENEC, UL, CSA approved (approvals and ratings can vary with function - see technical data for details)
  • Industry standard panel cut-out
  • Single Pole (8500, 8503 Series), Double Pole (8550, 8553 Series) and matching Indicator Only (8580 Series) versions all in same body size
  • Choice of:
  • - Termination: 4.8 x 0.8 QC, 2.8 x 0.8 Tab, 2.8 x 0.8 Tab Right Angle (only available for 8500), Solder Tag, Short Solder Tag (8580 Series indicator only available with 4.8 x 0.8 QC). Double Pole bodies can be supplied without the barrier between terminals
  • - Actuator:
  • For 8500, 8550 - Curved Rocker or Two Colour Curved Rocker with choice of Red, White insert, in choice of Black, Red, White. Rocker unprinted, or printed in Black or White with a choice of Legend
  • Also for 8500, 8550 - Slotted Rocker (for use with snap-in custom key caps), Paddle, Semi-Rotary, Push Button (8500 only)
  • For 8503, 8553, 8580 - Illuminated Curved Rocker (8503, 8553) or Softline Lens (8580) in choice of Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available). Rocker unprinted, or printed in Black or White with a choice of Legend
  • Rocker and Paddle versions have a body colour choice of Black, Red, White
  • Also available: L167 protective cover for all Rocker types and Indicator Only versions
  • All versions also can be supplied with BioCote additive giving moulded components antimicrobial properties using BioCote silver ion technology
  • For details of the full range of Legends and illumination voltages, or information about custom body, rocker and Legend colours for large orders, please contact Sales

  • Product Added to Cart
    Arcolectric
    DPST Miniature Rocker Sw. Lit 230V Amber
    Allied Stock #: 71029173
    Mfr's Part #: H8553VBBA3-551W
    $6.350 Each
    Quantity added: