Arcolectric C6055ALBA2-B

Image may be a representation.
See specs for product details.
Switch; rocker; SPST 125V AMBER
Mfr. Part#: C6055ALBA2-B
Allied Stock#: 70246953

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.850 (Each)
100 $6.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Actuator Type : Rocker
Contact Form : SPST
Series : 6050 Series
Voltage Rating : 125 VAC

Overview

Splash Resistant Rocker Switches.

Features:

  • ENEC, UL, CSA approved (approvals and ratings can vary with function - see technical data for details)
  • Splash channels built into body
  • Single Pole and Indicator Only version (6030 Series) all in same body size
  • High inrush tolerant (On Off types only)
  • Choice of:
    - Termination: 6.3 x 0.8 QC, 4.8 x 0.8 QC, Screw & Clamp (Screw & Clamp not available for devices with 3 terminals). With integral terminal barrier
    - Body colour: Black, White
    - Actuator:
  • 6000, 6001, 6002, 6010, 6011 Series: Softline Rocker: Black, Red, White. Rocker unprinted, or printed in Black or White with a choice of Legend
  • 6003, 6008, 6009 Series: Illuminated Softline Rocker and 6030 Indicator in choice of Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available).
  • Rocker unprinted, or printed in Black or White with a choice of Legend
    6003, 6008, 6009 Series: Softline Rocker with Illuminated dot in choice of Red, Amber, Green, Clear using 12V or 24V LED
  • Also available: G74 snap on protective cover (not suitable for momentary action switches), W46 panel sealing washer
  • For details of the full range of Legends or information about custom body, rocker and Legend colours for large orders, please contact Sales
  • Also available in Double Pole and twin switch versions (6050 Series)

  • Product Added to Cart
    Arcolectric
    Switch; rocker; SPST 125V AMBER
    Allied Stock #: 70246953
    Mfr's Part #: C6055ALBA2-B
    $6.850 Each
    Quantity added: