Arcolectric C5503ALBR2602W

Image may be a representation.
See specs for product details.
SPST Rocker Switch; Lit 110V Red
Mfr. Part#: C5503ALBR2602W
Allied Stock#: 71028994

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.633 (Each)
100 $4.633
200 $4.212 (Save 9%)
300 $3.861 (Save 17%)
400 $3.564 (Save 23%)
500 $3.309 (Save 29%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Overview

5503 Series S.P. On Off (Switched Neutral) Illuminated Standard Rocker Switch


  • Range of Single Pole Rocker Switches
  • Standard (5500 Series) and Illuminated (5503, 5508 Series) versions
  • ENEC, UL, CSA approved. Approvals and ratings can vary with function - see technical data for details
  • Choice of:
  • - Single or Twin units: Any combination of two individual switches can be assembled into a single unit
  • - Termination: 6.3 x 0.8 QC, 4.8 x 0.8 QC, Solder Lug
  • - Body/bezel styles
  • - Body colour: Black, White
  • - Actuator:
  • 5500 Series: Softline Rocker: Black, Red, White. Rocker unprinted, or printed in Black or White with a choice of Legend
  • 5503, 5508 Series: Illuminated Softline Rocker in choice of Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available). Rocker unprinted, or printed in Black or White with a choice of Legend
  • 5503, 5508 Series: Softline Rocker with Illuminated dot in choice of Red, Amber, Green, Clear using 12V or 24V LED
  • Also available for single switch versions: G74 snap on protective cover for some body/bezel types (not suitable for momentary action switches), W46 panel sealing washer (not available for all body/bezel types - see technical data for details), A0434 blanking plate
  • All versions also can be supplied with BioCote additive giving moulded components antimicrobial properties using BioCote silver ion technology
  • For details of the full range of Legends or information about custom body, rocker and Legend colours for large orders, please contact Sales
  • Also available in Illuminated (5500 Series), Double Pole (1550 Series) and Double Pole high inrush (1350 Series) versions

  • Product Added to Cart
    Arcolectric
    SPST Rocker Switch; Lit 110V Red
    Allied Stock #: 71028994
    Mfr's Part #: C5503ALBR2602W
    $4.633 Each
    Quantity added: