Arcolectric C1510WABB

Image may be a representation.
See specs for product details.
SPDT Rocker Switch Splash Proof
Manufacturer #: C1510WABB
Allied Stock #: 71028868

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.71 (Each)
1 $3.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

1510 Series S.P. On On Standard Rocker Switch


  • Range of Single Pole Rocker Switches
  • Standard (1500 Series), high inrush tolerant (1300 Series) and Indicator Only version (0430 Series)
  • Splash resistant rocker versions available
  • ENEC, UL, CSA approved (some approvals do not apply to some Termination types). Approvals and ratings can vary with function - see technical data for details
  • Choice of:
  • - Single or Twin units: Any combination of two individual 1500, 1510, 1520 Series Switches and 0430 Series Indicators can be assembled into a single unit
  • - Termination: 6.3 x 0.8 QC, 4.8 x 0.8 QC, 2.8 x 0.8 Tab (not available for 1300 Series switches), Solder Lug, Right Angle Solder Lug (not available for 1330 Series switches or any twin switch units), PCB Mount (not available for 1300 Series switches and 0430 Series Indicator)
  • - Body/bezel styles
  • - Body colour: Black, White
  • - Actuator:
  • Softline Rocker, Softline Splash Resistant Rocker (with Arcshield and Hytrel collar/seals), Curved Rocker (not available for twin switch units), Curved Splash Resistant Rocker (with Arcshield), Two Colour Softline Rocker with choice of Red, White insert (1500 Series and 1300 Series only). All available in Black, Red, White. Rocker unprinted, or printed in Black or White with a choice of Legend
  • Slotted Rocker (for use with snap-in actuators, not available for momentary switches)
  • - Finish: Gloss finish also available for some body types and for standard Curved Rocker versions. 0430 Indicator has choice of gloss flat profile lens or matt softline profile lens
  • - Illumination: Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available) (0430 Series Indicator only)
  • Also available for single switch versions: G74 snap on protective cover for some body/bezel types (not suitable for momentary action switches), W46 panel sealing washer (not available for all body/bezel types - see technical data for details), A0434 blanking plate
  • All versions also can be supplied with BioCote additive giving moulded components antimicrobial properties using BioCote silver ion technology
  • For details of the full range of Legends or information about custom body, rocker and Legend colours for large orders, please contact Sales
  • Also available in Illuminated (5500 Series), Double Pole (1550 Series) and Double Pole high inrush (1350 Series) versions

  • Product Added to Cart
    Arcolectric
    SPDT Rocker Switch Splash Proof
    Allied Stock #: 71028868
    Mfr's Part #: C1510WABB
    $3.710 Each
    Quantity added: