Arcolectric (Bulgin Ltd.) C1300ABBB-602AW-B
Switch, rocker; 11 x 30 mm pnl c-o; Blk rkr; O I Lgnd; SPST; 20A/250VAC;UL CSA
Mfr. Part #: C1300ABBB-602AW-B / RS Stock #: 70246889
Price
Qty.
Standard Price
100
$4.64
500
$4.27
1000
$3.94
2000
$3.57
5000
$3.29
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Contact Form
1 NO
Current Rating
20 A
Mounting Hole Size
11 x 30 in
Termination
QC Tabs
Voltage Rating
250 V
Overview
1300 Series S.P. On Off High Inrush Rocker Switch
Range of Single Pole Rocker Switches
Standard (1500 Series), high inrush tolerant (1300 Series) and Indicator Only version (0430 Series)
Splash resistant rocker versions available
ENEC, UL, CSA approved (some approvals do not apply to some Termination types). Approvals and ratings can vary with function - see technical data for details
Choice of:
- Single or Twin units: Any combination of two individual 1500, 1510, 1520 Series Switches and 0430 Series Indicators can be assembled into a single unit
- Termination: 6.3 x 0.8 QC, 4.8 x 0.8 QC, 2.8 x 0.8 Tab (not available for 1300 Series switches), Solder Lug, Right Angle Solder Lug (not available for 1330 Series switches or any twin switch units), PCB Mount (not available for 1300 Series switches and 0430 Series Indicator)
- Body/bezel styles
- Body colour: Black, White
- Actuator:
Softline Rocker, Softline Splash Resistant Rocker (with Arcshield and Hytrel collar/seals), Curved Rocker (not available for twin switch units), Curved Splash Resistant Rocker (with Arcshield), Two Colour Softline Rocker with choice of Red, White insert (1500 Series and 1300 Series only). All available in Black, Red, White. Rocker unprinted, or printed in Black or White with a choice of Legend
Slotted Rocker (for use with snap-in actuators, not available for momentary switches)
- Finish: Gloss finish also available for some body types and for standard Curved Rocker versions. 0430 Indicator has choice of gloss flat profile lens or matt softline profile lens
- Illumination: Red, Amber, Green, Clear using 12V or 24V Filament, 125V or 250V Neon (other illumination voltages available) (0430 Series Indicator only)
Also available for single switch versions: G74 snap on protective cover for some body/bezel types (not suitable for momentary action switches), W46 panel sealing washer (not available for all body/bezel types - see technical data for details), A0434 blanking plate
All versions also can be supplied with BioCote additive giving moulded components antimicrobial properties using BioCote silver ion technology
For details of the full range of Legends or information about custom body, rocker and Legend colours for large orders, please contact Sales
Also available in Illuminated (5500 Series), Double Pole (1550 Series) and Double Pole high inrush (1350 Series) versions