ARCOL HS50 16R F

Image may be a representation.
See specs for product details.
Resistor; Wirewound; 16 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
Mfr. Part#: HS50 16R F
Allied Stock#: 70596816
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.750 (Each)
1 $2.750
2 $2.610
5 $2.480
10 $2.360
25 $2.240
50 $2.130
100 $2.020
Availability

194 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Arcol HS Series
Material, Element : Wirewound
Package Type : Aluminum Housed
Power Rating : 50 W W
Resistance : 16 Ohms Ohms
Series : HS50 Series
Special Features : Heat Sink
Temperature Coefficient : ±100 ppm/°C
Termination : Solder Lugs
Tolerance : ±1 % %

Overview

Ohmite | Arcol HS Series – Aluminum Housed Resistors:

Globally the No 1 range of aluminum housed power resistors ranging from 10 watts to 300 watts. They are manufactured to meet the requirements of MIL 15546 and IEC 115 and are of course RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Series Features:

  • High Power to volume
  • Wound to maximize High Pulse Capability
  • Values from R005 to 100K
  • Custom designs welcome
  • RoHS Compliant

    Family Characteristics of Features:
  • Tolerance (Code): Standard ±5% (J) and ±10% (K). Also available ±1% (F), ±2% (G) and ±3% (H)
  • Tolerance for low Ω values: Typically ≥ R05 ±5% ≤ R047 ±10%
  • Temperature coefficients: Typical values < 1K 100ppm Std. > 1K 25ppm Std. For lower TCR’s please contact Arcol
  • Insulation resistance (Dry): 10,000 MΩ minimum
  • Power dissipation: At high ambient temperature dissipation derates linearly to zero at 200°C
  • Ohmic values: From R005 to 100K depending on wattage size
  • Low inductive (NHS): Specify by adding N before HS Series code, e.g. NHS50
  • NHS ohmic value: Divide standard HS maximum value by 4
  • NHS working volts: Divide standard HS maximum working voltage by 1.414

  • Product Added to Cart
    ARCOL
    Resistor; Wirewound; 16 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
    Allied Stock #: 70596816
    Mfr's Part #: HS50 16R F
    $2.750 Each
    Quantity added: