Ohmite HS10 33R F
Resistor,Wirewound,33 Ohms,10 W,1%,Lug,TCR 100 ppm/DegC,Aluminum Housed
Mfr. Part #: HS10 33R F / RS Stock #: 70596760
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.13
5
$3.80
10
$3.63
20
$3.30
100
$3.10
250
$2.68
Additional Inventory
Manufacturer Lead Time:
35 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Family Name
Arcol HS Series
Package Type
Aluminum Housed
Power Rating
10 W
Resistance
33 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Heat Sink
Temperature Coefficient
±100 ppm/°C
Termination
Solder Lugs
Tolerance
5 %
Overview
Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Features:
High Power to Volume
Wound to Maximise High Pulse Capability
Values from R005 to 100K
Custom Designs Welcome
Features: