ARCOL HS10 15R J

Image may be a representation.
See specs for product details.
HS10 Series Aluminium Housed Axial Panel Mount Resistor; 15Ohms +/-5% 10W
Mfr. Part#: HS10 15R J
Allied Stock#: 70743353

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.270 (Each)
25 $2.270
75 $1.920 (Save 15%)
100 $1.660 (Save 27%)
250 $1.550 (Save 32%)
Availability

0 can ship immediately.

190 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Family Name : Arcol HS Series
Material, Element : Wirewound
Power Rating : 10 W
Resistance : 150 Ohms
Series : HS10 Series
Termination : Solder Lugs
Tolerance : ±5 %

Overview

Ohmite | Arcol HS Series – Aluminum Housed Resistors:

Globally the No 1 range of aluminum housed power resistors ranging from 10 watts to 300 watts. They are manufactured to meet the requirements of MIL 15546 and IEC 115 and are of course RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Series Features:

  • High Power to volume
  • Wound to maximize High Pulse Capability
  • Values from R005 to 100K
  • Custom designs welcome
  • RoHS Compliant

    Family Characteristics of Features:
  • Tolerance (Code): Standard ±5% (J) and ±10% (K). Also available ±1% (F), ±2% (G) and ±3% (H)
  • Tolerance for low Ω values: Typically ≥ R05 ±5% ≤ R047 ±10%
  • Temperature coefficients: Typical values < 1K 100ppm Std. > 1K 25ppm Std. For lower TCR’s please contact Arcol
  • Insulation resistance (Dry): 10,000 MΩ minimum
  • Power dissipation: At high ambient temperature dissipation derates linearly to zero at 200°C
  • Ohmic values: From R005 to 100K depending on wattage size
  • Low inductive (NHS): Specify by adding N before HS Series code, e.g. NHS50
  • NHS ohmic value: Divide standard HS maximum value by 4
  • NHS working volts: Divide standard HS maximum working voltage by 1.414

  • Product Added to Cart
    ARCOL
    HS10 Series Aluminium Housed Axial Panel Mount Resistor; 15Ohms +/-5% 10W
    Allied Stock #: 70743353
    Mfr's Part #: HS10 15R J
    $2.270 Each
    Quantity added: