APG 122990-0002
Pressure Gauge, Gen Purp, PG2-0050, 0-50 PSI Sealed, 304LSS-1/4"NPTM, IP65
Mfr. Part #: 122990-0002 / RS Stock #: 70838494
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Connecting Thread
0.25 in
Material
Fiberglass Reinforced PP Plastic
Range
0 to 50 psi
Overview
The series PG2 IP65 digital pressure gauge is our base-line digital gauge series. Its rugged, weatherproof design stands up to outdoor and industrial environments, and it has 304L stainless steel wetted material for a wide range of compatible liquids and gases.
Large, Full 4-Digit Display
Available Ranges from Vacuum up to 5,000 PSI
±0.5% Accuracy of Full Scale up to 1,000 PSI
±1% Accuracy of Full Scale Above 1,000 PSI
User Selectable Units of Measure (PSI, Bar, MPa, kg/cm2)