Apex Tool Group Mfr. XPE3166

Image may be a representation.
See specs for product details.
Xcelite; Screwdriver; 6 In. (Blade); 3/16 In. (Slotted)
Mfr. Part#: XPE3166
Allied Stock#: 71077379
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.010 (Each)
1 $8.010
Availability

0 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Xcelite Family
Length : 6" (152.4 mm)
UPC Code : 037103153920
Width : 3/16 in.

Overview

PRO-Series Screw Driver, Chrome Molybdenum Steel Shaft Material, Satin Finish

All PRO-SERIES screwdrivers feature rubber-coated dual material handles with an ESD safe hard plastic core to protect sensitive components. The handles are ergonomically designed, allowing sustained high torque with minimal slippage and muscle fatigue. And all PRO-SERIES screwdrivers have professional level features like chrome molybdenum vanadium steel shafts with black oxide tips.
The PRO-Series screwdrivers feature rubber coated dual material handles with an ESD safe hard plastic core to protect sensitive components. The handles are ergonomically designed, allowing sustained high torque with minimal slippage and muscle fatigue.

Product Added to Cart
Apex Tool Group Mfr.
Xcelite; Screwdriver; 6 In. (Blade); 3/16 In. (Slotted)
Allied Stock #: 71077379
Mfr's Part #: XPE3166
$8.010 Each
Quantity added: