Apex Tool Group Mfr. WX2

Image may be a representation.
See specs for product details.
Weller; Power Unit; Dual; Ditigal; 200 W; 120 V
Mfr. Part#: WX2
Allied Stock#: 71077534

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$437.000 (Each)
1 $437.000
Availability

0 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Display : Touch Screen
Display Type : LCD
For Use With : WXP200 ; WXP120 ; WXMP soldering pencils ; WXMT desoldering tweezers
Input Voltage : 120 V
Power Rating : 120 Watts
Primary Type : Dual Port Power Unit
Series : Weller WX Series

Overview

Features

  • Weller® Intuitive User Interface Features Anti-Static Glass Touch Screen with Turn and Click Control Wheel
  • Easy-to-Read LED Display Lets You View Temperature, Speed, Status and More from Any Angle
  • Intelligent Sleep Mode Saves Energy with No Special Stand Required and Blue Ring on Iron Handle Lights Up When You Are Ready to Solder
  • 240 watts of Power Delivers High Capacity and Quick Heating Time Allowing to Power One 200 watt Iron or Two 120 watt Tools Simultaneously
  • Instant Tool Recognition — Just Plug into the Station and Go
  • WXP120 Soldering Pencil Features a Spring Loaded Tip That Delivers Steady Contact Pressure While Soldering and Able to Change Tips without Tools
  • USB Port for Firmware Updates, Parameter Configuration and Logging Capabilities
  • WX2021 Comes with WXMP and WXRT Soldering Pencil and Hot Tweezer and Stands
  • WX2020 Comes with Two WXP120 Soldering Pencils and Stands

  • Product Added to Cart
    Apex Tool Group Mfr.
    Weller; Power Unit; Dual; Ditigal; 200 W; 120 V
    Allied Stock #: 71077534
    Mfr's Part #: WX2
    $437.000 Each
    Quantity added: