Location: 
All Products

Apex Tool Group Mfr. WSA350

Apex Tool Group Mfr. - WSA350 - Weller;  Benchtop Smoke Absorber;  120V View larger image View larger image
Image may be a representation.
See specs for product details.

Apex Tool Group Mfr. Weller; Benchtop Smoke Absorber; 120V
Mfr. Part#:
WSA350

Allied Stock#: 70219780
 
View More from Apex Tool Group Mfr. >>
Pricing (USD) & Availability
Standard Pricing
$72.70 (Each)
1$72.700
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 1.25 to 1.37 cu. m/min
Brand/Series: Weller Series
Color: Black
Dimensions: 130 x 130 x 10 mm
Filter Type: Carbon Filter
Noise Level: 45 to 50 dBA
Type: Benchtop Fume Absorber
Voltage Rating: 120 VAC
Wattage: 20 W

Overview

While the introduction of lead-free solder has created a healthier environment for everyone who works with solder, the more active fluxes required to be used with it give off more fumes than ever before. The new Weller WSA350 Smoke Absorber is the perfect solution to this smoky problem. The WSA350 removes flux fumes from the benchtop by drawing the smoke through an activated carbon filter. Powered by an exceptionally quiet fan, the WSA350 can process up to 1.37 cubic meters of air per minute. The collector can be easily adjusted to multiple positions, optimizing its fume-absorbent performance.

Features
  • Removes Flux Fumes from Soldering Workbench
  • Great for Workspaces Using More Active Fluxes Used with Lead-Free Solder
  • Fumes Are Absorbed By the Replaceable Carbon-Activated Filter
  • Includes One Replacement Filter
  • Stand Allows the Smoke to Be Adjusted to Varying Angles
  • Fan Is Quit and Will Not Add Significant Noise to the Workspace
  • ESD Safe
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.