Location: 
All Products

Apex Tool Group Mfr. WESD51

Apex Tool Group Mfr. - WESD51 - Weller;  Digital Soldering Station;  Power Unit;  Soldering Pencil;  Stand;  Sponge;  120V View larger image View larger image
Image may be a representation.
See specs for product details.

Apex Tool Group Mfr. Weller; Digital Soldering Station; Power Unit; Soldering Pencil; Stand; Sponge; 120V
Mfr. Part#:
WESD51

Allied Stock#: 70219740
 
View More from Apex Tool Group Mfr. >>
Pricing (USD) & Availability
Standard Pricing
$186.00 (Each)
1$186.000
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Weller WES Series
Dimensions: 10.5" L x 5.5" W x 8.75" H
Power Dissipation: 50 W
Standards: UL and cUL Listed
Supply Voltage: 120 V (Input), 24 V (Output)
Temperature Accuracy: ± 10 to ± 6 °F
Temperature Range: 350 to 850 °F
Temperature, Stability: ± 6 °C

Overview

Digital Soldering Station, Power Unit, Soldering Pencil, Stand, Sponge
  • Includes WESD51PU power unit, PES51 soldering pencil, PH50 stand, sponge
  • Microprocessor controlled with digital LED display
  • Allows you to read temperature setting and actual tip temperature
  • Designed for continuous production soldering

  • Microprocessor Controlled with Digital LED Display Allows You to Read Temperature Setting and Actual Tip Temperature
  • Can Switch Between F and C Degrees
  • Tip Temperature Offset Capability Which Provides the User with the Capability of Resetting Station Temperature Readings to Match in Tip Sizes and Styles
  • Iron Is Fitted with a Non-Burnable Silicon Rubber Cord for Safety
  • ESD Safe to Protect Sensitive Components
  • WESD51 Includes WESD51 Power Unit, PES51 Soldering Pencil with ETA Tip and PH50 Stand and Sponge