Apex Tool Group Mfr. T0054461699N
Weller,RT 3MS,Soldering Tip,Chisel,1.3x0.4 mm
Mfr. Part #: T0054461699N / RS Stock #: 70995759
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.50
Product Specifications
Product Attribute
Attribute Value
Search
UPC Code
037103303417
Overview
Tip Cartridges for WMRP / WMRP-MS / WXMP / WXMP-MS Pencils
RT-MS & RT tips are series specific and must be used with the same series handles (MS or non-MS)
Heater is contained in the tip for super-fast heat-up and temp recovery
High-grade heat transfer system ensures perfect temperature stability
Heat transfer system will handle most ground planes and multi-layer boards (application specific)
Suitable for use with leaded and lead-free solder alloys
A soft molded grip is comfortable and facilitates tip change
No tool or tip pad is required to change the tip
Diameter 3,5 mm
Dimensions L x W x H (mm) 1,3 x 0,4
Power 40 W
Packaging unit 1
Width in mm 1.3
Width in inches 0.051
Thickness in mm 0.4
Thickness in inches 10.16
Length mm 20
Length inches 0.787
Tip type MS
Active Tip on
RT-MS & RT tips are series specific and must be used with the same series handles (MS or non-MS)
Heater is contained in the tip for super-fast heat-up and temp recovery
High-grade heat transfer system ensures perfect temperature stability
Heat transfer system will handle most ground planes and multi-layer boards (application specific)
Suitable for use with leaded and lead-free solder alloys
A soft molded grip is comfortable and facilitates tip change
No tool or tip pad is required to change the tip
Diameter 3,5 mm
Dimensions L x W x H (mm) 1,3 x 0,4
Power 40 W
Packaging unit 1
Width in mm 1.3
Width in inches 0.051
Thickness in mm 0.4
Thickness in inches 10.16
Length mm 20
Length inches 0.787
Tip type MS
Active Tip on