Apex Tool Group Mfr. PTP7

Image may be a representation.
See specs for product details.
Weller; Soldering Tip; Solid Copper; Plated With Iron; Iron; Conical; 0.031 in; 700 De
Manufacturer #: PTP7
Allied Stock #: 71077338
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.80 (Each)
1 $3.80
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : 700 °
For Use With : WTCPT Soldering Stations
Height : 0.012" (0.3mm)
Length : 0.62" (15.748mm)
Material : Solid Copper, Plated with Iron
Material, Base : Solid Copper
Material, Tip : Iron
Primary Type : Soldering Tip
Series : PT Series
Shape : Conical
Temperature, Rating : 700°F
Tip Reach : 0.62 in.
Tip Shape : Conical
Type : Tips
UPC Code : 037103473370
Weight : 3.9 lbs.
Width, Tip : 0.031 in.

Overview

Iron Tip, Temperature Controlled Soldering Station Soldering Tip

Model WTCPT. This closed-loop, low-voltage circuit automatically controls output and temperature in three ranges: 600°F (315°C), 700°F (371°C), and 800°F (427°C). The operator selects temperatures by changing grounded, heat-sensing tip with the knurled thumbscrew. This unit's lightweight iron has locking designs for interchangeability and a nonburnable silicone rubber cord. The power unit is in an impact-resistant case and has a unitized on/off rocker switch with indicator light, nonheat-sinking iron holder, storage tray for extra tips, and tip cleaning sponge. Cord: 3-wire 4.5' (1.4 m) long. Tip: 1/16" (1.58 mm) screwdriver tip 700°F (371°C) PTA7 furnished. UL Listed. Features the TC201P iron and is safe for IC soldering.

  • Automatic Output and Temperature Control
  • Lightweight Iron
  • UL Listed
  • Impact-Resistant Case

  • Product Added to Cart
    Apex Tool Group Mfr.
    Weller; Soldering Tip; Solid Copper; Plated With Iron; Iron; Conical; 0.031 in; 700 De
    Allied Stock #: 71077338
    Mfr's Part #: PTP7
    $3.800 Each
    Quantity added: