Apex Tool Group Mfr. PTC8

Image may be a representation.
See specs for product details.
Weller; Soldering Tip; Solid Copper; Plated With Iron; Iron; Screwdriver; 0.125 in
Mfr. Part#: PTC8
Allied Stock#: 70221302

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71077288
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : 700 °
For Use With : WTCPT Soldering Stations
Height : 0.027" (0.7mm)
Length : 0.62" (15.748mm)
Material : Solid Copper, Plated with Iron
Material, Tip : Iron
Primary Type : Soldering Tip
Series : PT Series
Shape : Screwdriver
Temperature, Rating : 800°F
Tip Dimensions : 0.125 in.
Tip Reach : 0.62 in.
Tip Shape : Screwdriver
Type : Tips
UPC Code : 037103473455
Weight : 3.9 lbs.
Width, Tip : 0.125 in.

Overview

Iron Tip, Temperature Controlled Soldering Station Soldering Tip

Model WTCPT. This closed-loop, low-voltage circuit automatically controls output and temperature in three ranges: 600°F (315°C), 700°F (371°C), and 800°F (427°C). The operator selects temperatures by changing grounded, heat-sensing tip with the knurled thumbscrew. This unit's lightweight iron has locking designs for interchangeability and a nonburnable silicone rubber cord. The power unit is in an impact-resistant case and has a unitized on/off rocker switch with indicator light, nonheat-sinking iron holder, storage tray for extra tips, and tip cleaning sponge. Cord: 3-wire 4.5' (1.4 m) long. Tip: 1/16" (1.58 mm) screwdriver tip 700°F (371°C) PTA7 furnished. UL Listed. Features the TC201P iron and is safe for IC soldering.

  • Automatic Output and Temperature Control
  • Lightweight Iron
  • UL Listed
  • Impact-Resistant Case

  • Product Added to Cart
    Apex Tool Group Mfr.
    Weller; Soldering Tip; Solid Copper; Plated With Iron; Iron; Screwdriver; 0.125 in
    Allied Stock #: 70221302
    Mfr's Part #: PTC8
    $3.600 Each
    Quantity added: