Apex Tool Group Mfr. PL114

Image may be a representation.
See specs for product details.
Weller; Tip; Solder; 0.05 in Wx0.13 in Thicknessx0.41 in. L; Micro Spade
Mfr. Part#: PL114
Allied Stock#: 71077042
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.010 (Each)
1 $7.010
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

For Use With : Modular Heater 360, Modular Heater 362, Modular Heater 363, Modular Heater 537S, Modular Heater 1237S, Modular Heater 4037S, Modular Heater 37UG
Material : Copper
Material, Finish : Iron, Chrome, Nickel
Series : Weller PL Series
Shape : Micro Spade
Tip Dimensions : 0.05 in., 1.27 mm
Tip Length : 0.4375"
Tip Series : PL Series
Tip Shape : Micro Spade
Tip Size : 0.05 in. W x 0.13 in. Thickness x 0.41 in L
Type : Tips
UPC Code : 037103036780
Width, Tip : 0.25 in.

Overview

Micro Spade Shape, For Use with 1/4 in. Thread-On SL Heaters, Solder Tip

1/4" tips are thread-on; 1/8" and 3/16" are thread-in. Fit Standard Line heaters (above). Use type 100 Adapter for installation of 1/8" thread-in tiplet into thread-on heater. "PL" prefix tips are iron-clad tellurium copper, silver plated; others are unplated copper alloy.

Product Added to Cart
Apex Tool Group Mfr.
Weller; Tip; Solder; 0.05 in Wx0.13 in Thicknessx0.41 in. L; Micro Spade
Allied Stock #: 71077042
Mfr's Part #: PL114
$7.010 Each
Quantity added: