Apex Tool Group Mfr. HKE5002A
H.K. Porter,Hke500 Series,5-Hp Power Pack Only - Operation Of One Workhead
Mfr. Part #: HKE5002A / RS Stock #: 70219203
Price
Qty.
Standard Price
1
$18,300.54
Product Specifications
Product Attribute
Attribute Value
Search
Frequency
60 Hz
Horsepower Rating
5 HP
Number of Outlets
1
Operating Pressure
7800 psi C
Phase
3 Phase
Primary Type
Power Pack
Series
Hke500 Series
Supply Voltage
230 V
Weight
215 lbs
Overview
Features
5 HP TEFC motor for dependable operation, low voltage (24 VAC)
Lightweight design, rugged construction
2-stage pump delivers low pressure for rapid advance of piston
Pump shifts to high pressure under load. Large, 2.5 gallon reservoir
Internal relief valve protects system components from overload
Internal filter protects system from contamination of hydraulic oil
Control option A: Push-button control handle attached to workhead W10824
Control option B: Heavy-duty foot switch W32368
Control option C: Hand-held, control switch W36048
5 HP TEFC motor for dependable operation, low voltage (24 VAC)
Lightweight design, rugged construction
2-stage pump delivers low pressure for rapid advance of piston
Pump shifts to high pressure under load. Large, 2.5 gallon reservoir
Internal relief valve protects system components from overload
Internal filter protects system from contamination of hydraulic oil
Control option A: Push-button control handle attached to workhead W10824
Control option B: Heavy-duty foot switch W32368
Control option C: Hand-held, control switch W36048