Apex Tool Group Mfr. FRRM08

Image may be a representation.
See specs for product details.
Crescent; Wrench; Combo Reversible Ratcheting; 8Mm; 5.67In. Long; Chrome Finish; Steel
Manufacturer #: FRRM08
Allied Stock #: 70222275

RoHS Exempt Product

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Handle Type : Mirror Finish
Length, Overall : 5.67" (144 mm)
Material : Vanadium Steel
Number of Tools : 1
Packaging : Peg Hook/Retail Packaging
Primary Type : Combination Reversible Ratcheting
Series : Crescent Series
Size : 8 mm
Type : Wrench

Overview

Features:

  • Patented “Rapid Reverse” System for Faster Job Completion
  • Reverses Direction with Push of a Button in the Most Confined Areas
  • Patented Ratchet Feature Turns Bolt with Just 5° Handle Swing vs. 30°
  • Closed End Works in Places Deep Sockets Will Not Reach
  • Open-End Jaw Surfaces Are Parallel to Within ±0.0015"
  • 72 Tooth Ratcheting Mechanism Receives Special Heat Process
  • Tool Meets ANSI Torque Loads for Standard Combination Wrenches
  • Mirror Finish Chrome Vanadium Steel for Maximum Strength, Durability
  • Ratcheting Closed End Uses 12 Points of Contact, Less Stress to Fastener

  • Product Added to Cart
    Apex Tool Group Mfr.
    Crescent; Wrench; Combo Reversible Ratcheting; 8Mm; 5.67In. Long; Chrome Finish; Steel
    Allied Stock #: 70222275
    Mfr's Part #: FRRM08
    $15.240 Each
    Quantity added: