Location: 
All Products

Apex Tool Group Mfr. ETR

Apex Tool Group Mfr. - ETR - Weller;  Tip;  St.Steel;  Narrow Screwdriver;  0.062inW;  0.044inThick;  0.625inTip Len View larger image View larger image
Image may be a representation.
See specs for product details.

Apex Tool Group Mfr. Weller; Tip; St.Steel; Narrow Screwdriver; 0.062inW; 0.044inThick; 0.625inTip Len
Mfr. Part#:
ETR

Allied Stock#: 70219898
 
View More from Apex Tool Group Mfr. >>
Pricing (USD) & Availability
Standard Pricing
$4.10 (Each)
1$4.100
Availability

67 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ET Series
For Use With: PES51 soldering pencil
Height: 0.125" (3.2mm)
Length: 5.375" (136.525mm)
Shape: Narrow Screwdriver
Thickness, Blade: 0.044"
Tip Reach: 0.625 in.
Tip Shape: Narrow Chisel
Type: Tips
Width: 0.062" (1.6mm)
Width, Tip: 0.062 in.

Overview

Features
  • ET series tip for PES51 soldering pencil
  • Sensor hole in the base of tip is fitted with a stainless steel liner
  • Prevents the tip from seizing to the sensor