Apex Tool Group Mfr. CN54G

Image may be a representation.
See specs for product details.
Xcelite; Pliers; Long Nose; Curved; 5 In.; 15/16 In.; 7/16 In.; 9/32 In.; Green
Mfr. Part#: CN54G
Allied Stock#: 70223467

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71077714
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Handle : Green
Family Name : Xcelite Family
Head Type : Curved Nose
Length, Jaw : 0.938" (23.81 mm)
Length, Overall : 5" (127 mm)
Package Type : Box/Carton
Primary Type : Needle Nose
Thickness, Jaw : 9⁄32 In.
Tip Dimensions : 5⁄64 In.
Tip Type : Smooth
Type : Cutting
UPC Code : 043127170423
Weight : 1.14 Lbs.
Width, Jaw : 7⁄16 In.

Overview

High Tension Hacksaw, Steel Material, 12 in. Length, 45 ° and 90 ° Angle

  • 60°Curved long nose pliers
  • Smooth jaws
  • For reaching between closely spaced components
  • Features green cushion grips

  • 5", 60° Curved Long Nose Pliers
  • For Reaching Between Closely Spaced Components
  • Smooth Jaws
  • CN54-G Features ESD-Safe Green Cushion Grips

  • Product Added to Cart
    Apex Tool Group Mfr.
    Xcelite; Pliers; Long Nose; Curved; 5 In.; 15/16 In.; 7/16 In.; 9/32 In.; Green
    Allied Stock #: 70223467
    Mfr's Part #: CN54G
    $22.800 Each
    Quantity added: