Apex Tool Group Mfr. CLP5SET
Xcelite, Pliers, Locking, Long, 5/7/10/6/9 In.
Mfr. Part #: CLP5SET / RS Stock #: 70219766
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Handle Color
Silver
Overall Length
5” (127 mm) in ; 6” (152.4 mm) in ; 7” (177.8 mm) in ; 9” (228.6 mm) in ; 10” (254 mm) in
Primary Type
Needle Nose
Overview
Nose Plier with Green Cushion Grip, Jaw Type Smooth
- Designed for Superior Performance
Crescent brand locking pliers are made to an exacting standard that results in improved durability and long-term performance. In fact, they not only meet the performance of the leading competitor, but also meet stringent ASME standards B107.24 and B107.36, as applicable, for product specifications, including strength and maximum jaw opening capacity. Yet, as strong as that are, Crescent locking pliers still maintain the narrow profile required for work in tight and confined spaces. A full line of locking products is available, including curved and straight jaw pliers, long nose pliers, regular tip and swivel-pad 'C' clamps, cushion grip sets and more.
Integral Wire Cutter on Curved Jaw and Long Nose Styles
Maximum Jaw Opening Capacity Per ASME Specs
Patented Angled Tooth Pattern Provides Better Grip
Nickel-Plated Finish Resists Rust and Corrosion
Precisely Machined Ferrule for Fine Jaw Adjustment
Compound Action for Powerful Non-Slip Locking Grip
- Set Includes the Following:
5" Curved Jaw locking Pliers with Wire Cutter
7" Curved Jaw Locking Pliers with Wire Cutter
10" Curved Jaw Locking Pliers with Wire Cutter
6" Long Nose Locking Pliers with Wire Cutter
9" Long Nose Locking Pliers with Wire Cutter
- Designed for Superior Performance
Crescent brand locking pliers are made to an exacting standard that results in improved durability and long-term performance. In fact, they not only meet the performance of the leading competitor, but also meet stringent ASME standards B107.24 and B107.36, as applicable, for product specifications, including strength and maximum jaw opening capacity. Yet, as strong as that are, Crescent locking pliers still maintain the narrow profile required for work in tight and confined spaces. A full line of locking products is available, including curved and straight jaw pliers, long nose pliers, regular tip and swivel-pad 'C' clamps, cushion grip sets and more.
- Set Includes the Following: