Apex Tool Group Mfr. 2475E
Erem, 5 in. Angled Full Flush Tip Cutter, Ergonomic Handles
Mfr. Part #: 2475E / RS Stock #: 70221401
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Family Name
Erem Family
Head Width
0.433” (11mm) in
Jaw Length
0.157” (4mm) in
Material
Tool Steel
Overall Length
5.315” (135mm) in
Primary Type
Plier Cutter
Series
2400 MagicSense Series
Type
Diagonal Cutter
UPC Code
037103216342
Wire Size
0.015” (0.4 mm) AWG ; 0.023” (0.6 mm) AWG
Overview
Apex Tool Group | Weller Erem Family 2400 MagicSense Series — Side & Tip Cutters:
Side cutter – Oval head Features:
This is the most widely used head shape
Fits for all cutting applications where easy access is given
It is robust and size for size offers the highest cutting capacity
Erem cutters and pliers with ergonomic handle
The ergonomic handle and special materials ensure a soft feel, operating comfort and safety
Side cutter – Tapered Features:
The jaws of the cutter have straight edges and taper to a point
This head shape allows access to difficult to reach areas but reduces the cutting capacity in comparison to the same size oval head cutter
Tip cutter – Angled Wide head Features:
The angled head provides for precise cuts at different working angles
Erem cutters and pliers with ergonomic handle. The ergonomic handle and special materials ensure a soft feel, operating comfort and safety
Tip cutter – Angled Narrow head Features:
The angled head provides for precise cuts at different working angles
Tip cutter – Straight Long Relieved Features:
This head is suitable for horizontal and vertical cuts
The long tips facilitate cutting in hard-to-reach areas
Side cutter – Oval head Features:
Side cutter – Tapered Features:
Tip cutter – Angled Wide head Features:
Tip cutter – Angled Narrow head Features:
Tip cutter – Straight Long Relieved Features: