Apex Tool Group Mfr. 2422EA

Image may be a representation.
See specs for product details.
Erem; Cutter; 5 in. Oval Head Tapered Full Flush
Mfr. Part#: 2422EA
Allied Stock#: 70219873

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Manual
Head Type : Full Flush
Length, Jaw : 0.433" (11mm)
Length, Overall : 5" (127mm)
Package Type : Industrial Box/Carton
Primary Type : Plier Cutter
Series : Erem Series
Thickness, Jaw : 0.236 in.
Type : Diagonal Cutter
Width, Jaw : 0.433 in.
Wire Size : 32-16 AWG

Overview

Features

  • For Cutting Leads and Copper Wire in Areas Where Access is Limited
  • Co-Molded Ergo Grips for Maximum Comfort
  • Tapered Head Diagonal Cutter
  • Full Flush Cut
  • For Soft Copper Wire 33-16 AWG
  • Made of Extruded 100% Machined EremadiumA® Tool Steel for Durability
  • Patent Internal MagicA® Spring Maintains Constant Fatigue-Free Operation
  • Erem Maximum Opening Stop (EMOS) Limits Handles Opening

  • Product Added to Cart
    Apex Tool Group Mfr.
    Erem; Cutter; 5 in. Oval Head Tapered Full Flush
    Allied Stock #: 70219873
    Mfr's Part #: 2422EA
    $70.300 Each
    Quantity added: