Location: 
All Products

Apex Tool Group Mfr. 170M

Apex Tool Group Mfr. - 170M - Xcelite;  Tool;  Shear Cutter;  5 In.;  11/32 In.;  1/2 In.;  5/64 In.;  Red View larger image View larger image
Image may be a representation.
See specs for product details.

Apex Tool Group Mfr. Xcelite; Tool; Shear Cutter; 5 In.; 11/32 In.; 1/2 In.; 5/64 In.; Red
Mfr. Part#:
170M

Allied Stock#: 70219789
View More from Apex Tool Group Mfr. >>
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Actuation: Manual
Brand/Series: Xcelite Series
Color, Handle: Red
Head Type: Diagonal
Length, Jaw: 0.75 in. (19 mm)
Length, Overall: 5 in. (127 mm)
Material: Carbon Steel
Package Type: Peg Hook
Primary Type: Plier Cutter
Thickness, Jaw: 1⁄2 In.
Tip Dimensions: 5⁄64 In.
Tip Type: Flush
Type: Shearcutter
Width, Head: 0.34375 in. (8.73 mm)

Overview

Features
  • Low profile, general-purpose cutter
  • Superior blade by-pass shear cutting action
  • Better cuts with half the effort
  • Greatly reduced mechanical shock delivered to the work
  • Features red grips
  • Flush cuts soft wire up to 20 AWG (0.8 mm)