Apex Tool Group Mfr. PTAA7
Weller,Soldering Tip,Solid Copper,Plated With Iron,Iron,Single Flat,0.062 in
Mfr. Part #: PTAA7 / RS Stock #: 70220959
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
700 °
For Use With
WTCPT Soldering Stations
Material
Solid Copper, Plated with Iron
Primary Type
Soldering Tip
Series
PT Series
Shape
Single Flat
Temperature, Rating
371 °C
Tip Material
Iron
Tip Reach
0.62 in. A
Tip Shape
Single Flat
Tip Width
0.062 in. in
Type
Tips
UPC Code
037103473233
Weight
3.9 lbs
Overview
Iron Tip, Temperature Controlled Soldering Station Soldering Tip
Model WTCPT. This closed-loop, low-voltage circuit automatically controls output and temperature in three ranges: 600°F (315°C), 700°F (371°C), and 800°F (427°C). The operator selects temperatures by changing grounded, heat-sensing tip with the knurled thumbscrew. This unit's lightweight iron has locking designs for interchangeability and a nonburnable silicone rubber cord. The power unit is in an impact-resistant case and has a unitized on/off rocker switch with indicator light, nonheat-sinking iron holder, storage tray for extra tips, and tip cleaning sponge. Cord: 3-wire 4.5' (1.4 m) long. Tip: 1/16" (1.58 mm) screwdriver tip 700°F (371°C) PTA7 furnished. UL Listed. Features the TC201P iron and is safe for IC soldering.
Automatic Output and Temperature Control?Lightweight Iron?UL Listed?Impact-Resistant Case
Model WTCPT. This closed-loop, low-voltage circuit automatically controls output and temperature in three ranges: 600°F (315°C), 700°F (371°C), and 800°F (427°C). The operator selects temperatures by changing grounded, heat-sensing tip with the knurled thumbscrew. This unit's lightweight iron has locking designs for interchangeability and a nonburnable silicone rubber cord. The power unit is in an impact-resistant case and has a unitized on/off rocker switch with indicator light, nonheat-sinking iron holder, storage tray for extra tips, and tip cleaning sponge. Cord: 3-wire 4.5' (1.4 m) long. Tip: 1/16" (1.58 mm) screwdriver tip 700°F (371°C) PTA7 furnished. UL Listed. Features the TC201P iron and is safe for IC soldering.