APEM Components QS81XXHO110

Image may be a representation.
See specs for product details.
LED Indicator; 8mm; Plastic; Snap-In; Panel Mount; Fixed; Hyper Orange; 110VAC; Solder
Mfr. Part#: QS81XXHO110
Allied Stock#: 70290046

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.32 (Each)
100 $3.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Color : Orange
Color, Lens : Orange
Lens Color : Orange
Light Source : LED
Material, Housing : Polycarbonate
Material, Lens : Polycarbonate
Mounting Hole Size : 8 mm
Mounting Type : Snap-In
Series : QS Series
Supply Voltage : 110 VAC
Termination : Solder

Overview

  • 6mm, 8mm, 10mm and 12mmΦ cut-out sizes
  • Front panel snap-in mounting requires no additional hardware
  • Coloured diffused flat lenses
  • Available colours: Red, Green, Yellow, Blue, Orange, White (clear)
  • Voltage range: 2VDC – 220VAC
  • Terminations: solder lug/faston, 6mm (2.0 x 0.5mm), 8mm, 10mm, 12mm (2.8 x 0.8mm) or wires (200mm standard length)
  • Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
  • Bi-colour LED option
  • UL496 recognised component

  • Product Added to Cart
    APEM Components
    LED Indicator; 8mm; Plastic; Snap-In; Panel Mount; Fixed; Hyper Orange; 110VAC; Solder
    Allied Stock #: 70290046
    Mfr's Part #: QS81XXHO110
    $3.320 Each
    Quantity added: