APEM Components QS123XXHB220

Image may be a representation.
See specs for product details.
LED Indicator; 12mm; Plastic; Snap-In; Panel Mount; Fixed; Hyper Blue; 220VAC; Wire
Mfr. Part#: QS123XXHB220
Allied Stock#: 70290023

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.22 (Each)
100 $3.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Blue
Color, Lens : Blue
Lens Color : Blue
Light Source : LED
Material, Housing : Polycarbonate
Material, Lens : Polycarbonate
Mounting Hole Size : 12 mm
Mounting Type : Snap-In
Series : QS Series
Supply Voltage : 220 VAC
Termination : Lead Wires

Overview

  • 6mm, 8mm, 10mm and 12mmΦ cut-out sizes
  • Front panel snap-in mounting requires no additional hardware
  • Coloured diffused flat lenses
  • Available colours: Red, Green, Yellow, Blue, Orange, White (clear)
  • Voltage range: 2VDC – 220VAC
  • Terminations: solder lug/faston, 6mm (2.0 x 0.5mm), 8mm, 10mm, 12mm (2.8 x 0.8mm) or wires (200mm standard length)
  • Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
  • Bi-colour LED option
  • UL496 recognised component

  • Product Added to Cart
    APEM Components
    LED Indicator; 12mm; Plastic; Snap-In; Panel Mount; Fixed; Hyper Blue; 220VAC; Wire
    Allied Stock #: 70290023
    Mfr's Part #: QS123XXHB220
    $3.220 Each
    Quantity added: