APEM Components QH16028GC

Image may be a representation.
See specs for product details.
Accessory; Surface Mount LED HALO; 16MM; Black Bezel; Tinted Grn Lens; IP67; 12/24VDC
Mfr. Part#: QH16028GC
Allied Stock#: 70947234

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.54 (Each)
1 $21.54
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Color, Lens : Green
IP Rating : IP67
Mounting Hole Size : 16 mm
Mounting Type : Surface Mount
Series : QH Series
Type : LED

Overview

The QH series is a range of LED illuminated panel mount halo's available in 16, 19 and 22mm panel cut-outs. They attach using 200mm, 26 AWG wire and come in both 12 and 24VDC versions. The QH series were designed to integrate with switches and other APEM indicators to better visually highlight them on your panel. They are also available in an oversized version for use with E-Stop switches. See data sheet below to find these oversized models as well as other important details, like luminous intensity.

Features:
Full LED halo illumination
Single and dual color LED chip options
Designed to integrate with other APEM switches and LED indicators
Oversized versions available for use with APEM E-stop switches
Panel sealed up to IP67
200mm 26AWG, UL 1061 wire termination
Zero behind panel depth
Anti-rotation pin as standard
12 or 24VDC

Applications:
Pedestrian crossings
Transportation
Security
E-stop switch back lighting

Product Added to Cart
APEM Components
Accessory; Surface Mount LED HALO; 16MM; Black Bezel; Tinted Grn Lens; IP67; 12/24VDC
Allied Stock #: 70947234
Mfr's Part #: QH16028GC
$21.540 Each
Quantity added: