APEM Components Q8P3CZZRYG12E

Image may be a representation.
See specs for product details.
8mm prominent chrome LED wires; 3col 12V
Manufacturer #: Q8P3CZZRYG12E
Allied Stock #: 70429526

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

33 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Light Source : LED
Mounting Hole Size : 8mm
Series : Q Series

Overview

LED Indicators, 8mm Mount, 12 & 24Vdc, Bright Chrome Bezel, Wires
These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with bright chrome bezels and offer a selection of voltage ratings and bezel styles.

Product Added to Cart
APEM Components
8mm prominent chrome LED wires; 3col 12V
Allied Stock #: 70429526
Mfr's Part #: Q8P3CZZRYG12E
$4.830 Each
Quantity added: