APEM Components Q6F1BXXR12E

Image may be a representation.
See specs for product details.
LED Indicator; Sealed; 6mm; Flush; Black Chrome; Fixed; Red; 12VDC; Solder
Mfr. Part#: Q6F1BXXR12E
Allied Stock#: 70066369

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.680 (Each)
1 $6.680
10 $6.480
25 $6.280
Availability

0 can ship immediately.

91 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Lamp Type : Fixed Lamp
Lens Color : Red
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 0.236 in.
Mounting Type : Panel
Series : Q Series
Special Features : IP67
Supply Voltage : 12 VDC
Termination : QC Tabs
Type : Panel Mount Indicator

Overview

APEM switches now offers a NEW expanded range of panel mounting LED indicators. The range has seven different mounting hole sizes, three different bezel styles manufactured from high quality brass and ABS. Both bezel materials are available plated
in Bright Chrome, Black Chrome, Satin Chrome and Gold. A wide range of terminations are available and IP67 sealing can be achieved as an option. The LED's are available in 5 different colors, plus bi-color. tri-color and flashing LED's. A complementary
range of super bright, water clear LED's are also available. The indicators are available with integral resistors to permit direct connection to 6V, 12V, 24V, 28V, 110V, and 220V systems. Other voltages are available upon request. In addition APEM has
designed and developed an extensive range of LED based lamps.


  • 6mm panel mounting LED indicator
  • 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
  • Bright chrome, black chrome or satin grey bezel finish
  • Prominent, recessed and flush bezel styles
  • 2VDC - 28VDC
  • (2.0 x 0.5) terminals, pins or (200mm long) wire terminations
  • IP67 sealing option (EN60529)
  • Supplied with fixing nut and spring washer


  • Product Added to Cart
    APEM Components
    LED Indicator; Sealed; 6mm; Flush; Black Chrome; Fixed; Red; 12VDC; Solder
    Allied Stock #: 70066369
    Mfr's Part #: Q6F1BXXR12E
    $6.680 Each
    Quantity added: