APEM Components Q22Y5ARXXSR110E

Image may be a representation.
See specs for product details.
LED Indicator; Sealed; 22mm; Metal; Chamfer; Anod Red; Fixed; Red; 110VAC; Epoxy Wires
Manufacturer #: Q22Y5ARXXSR110E
Allied Stock #: 70975495

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.00 (Each)
1 $64.00
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Light Source : LED
Series : Q Series
Special Features : IP67
Type : Panel Mount Indicator

Overview

The Q22 series panel mount LED indicators are available with 18mm colored diffused epoxy lens. Metal bezel finish options: Bright Chrome, Black Chrome or Satin Grey. Plastic bezel finish options: Bright Chrome, Satin Grey, Black or Gold. Prominent and flush bezel styles are offered. Voltage range 5.5VDC – 220VAC. Terminal options available are: Solder lug/fastons, pins or 200mm long wire.

Features:

  • 22mm panel mounting LED indicator
  • 18mm colored diffused epoxy lens or 18mm super bright LED’s
  • Plated brass bezel finished in bright chrome
  • Chamfer bezel option in 316L stainless steel and anodized aluminum
  • Prominent, recess and flush bezel styles
  • Custom engraving and secret until lit options available
  • IP67 sealing option (EN60529)
  • Hardware Includes: 1 each of fixing nut and spring washer.

    Typical Applications:
  • Process control
  • Professional electrical appliances
  • Communications, Radar
  • Civil engineering vehicles: trucks, diggers, cranes, trains
  • HVAC, Energy management
  • Lifts
  • Machine tools

  • Product Added to Cart
    APEM Components
    LED Indicator; Sealed; 22mm; Metal; Chamfer; Anod Red; Fixed; Red; 110VAC; Epoxy Wires
    Allied Stock #: 70975495
    Mfr's Part #: Q22Y5ARXXSR110E
    $64.000 Each
    Quantity added: