APEM Components PZ120RS

Image may be a representation.
See specs for product details.
Keypad; 12 Key; IP68; Anodized Alum; Rear Mounting; Matrix Output 4x3; 24VDC
Manufacturer #: PZ120RS
Allied Stock #: 71249151

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$201.07 (Each)
1 $201.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : PZ Series

Overview

Need a long lasting, durable, washable keypad? Then look no further as APEM offers you its 12-key piezoelectric keypad. The PZ Series has no moving parts so will offer you long, long life- 10 million cycle life in fact. It is washable as well so ideally suited for medical or food industry equipment. Due to its closed surface, the ingress of water and contaminants is prevented.
The PZ Series is also suited for exposure to the worst environments, including salt spray. It is designed to withstand most common cleaning agents and solvents.
The PZ Series can be front or rear mounted (PZ120RS or PZ120FS) and its flush keys and aluminum face provide a smooth surface and sleek, ultra-modern aesthetic appearance to your panel. Standard marking is 0 to 9 * # and can also be customized upon request – Contact your local Allied sales office.


Features:

  • 10 million cycles due to no moving parts
  • Front or rear mounting models
  • Standard 12-key design
  • IP68 sealing
  • Custom marking on request
  • Very modern appearance
  • Operating temp range: – 40F to + 185F
  • Salt spray: 96 hours according to IEC 682-11
  • Connection via 8-pin male connector

  • Product Added to Cart
    APEM Components
    Keypad; 12 Key; IP68; Anodized Alum; Rear Mounting; Matrix Output 4x3; 24VDC
    Allied Stock #: 71249151
    Mfr's Part #: PZ120RS
    $201.070 Each
    Quantity added: