APEM Components NZAB0475

Image may be a representation.
See specs for product details.
Joystick; Sealed; Boot; 2Axis; 8 Way Directional; Digital; Gold; 2A; 125VAC; Connector
Mfr. Part#: NZAB0475
Allied Stock#: 70289831

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Type : Joystick

Overview

The NZ series is a family of ultra compact switch joysticks, designed for the control of either machine functions or menu navigation. With above panel options that mimic the look of either a joystick or a toggle switch, the NZ series offers an IP67 panel sealed, two axes control, in a compact below panel housing.
Features:

  • Compact Size
  • 11.9 mm Bush Mount
  • Silicone Rubber Sealing Boots
  • V5 Switches Up to 2 Amps

  • Product Added to Cart
    APEM Components
    Joystick; Sealed; Boot; 2Axis; 8 Way Directional; Digital; Gold; 2A; 125VAC; Connector
    Allied Stock #: 70289831
    Mfr's Part #: NZAB0475
    $82.770 Each
    Quantity added: