APEM Components M31L081M
Joystick;Three Axis Potentiometer w/ Rail to Tail Potentiometer
Mfr. Part #: M31L081M / RS Stock #: 70289815
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Length
2.35” (59.7 mm) in
Actuator Type
Black Barrell Knob
Linearity
5 %
Number of Axis
3
Power Rating
0.5 W
Resistance
5 Kiloohms
Technology
Resistive
Type
Joystick
Overview
The M Series miniature joystick is a low profile potentiometric controller providing precision multi-axes finger-positioning control. Available with up to three axes and two pushbuttons, the M Series joystick is ideal for applications requiring a compact low operating force controller. Featuring 17 ergonomically designed handles, typical applications include CCTV, robotics, electric wheelchairs, and measurement systems. The M Series is the de facto standard industrial joystick for the CCTV professional.
Features:
World's #1 Selling Joystick for CCTV Applications
Potentiometric Sensing
Features: