APEM Components IPR1SAD2L0G

Image may be a representation.
See specs for product details.
Switch; IP67 Sealed; PB; Latching; Black Actuator and Green LED
Manufacturer #: IPR1SAD2L0G
Allied Stock #: 70066022

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.57 (Each)
1 $19.57
10 $18.95
25 $18.38
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Bezel : Round, curved
Color, Actuator : Black
Contact Form : SPST
Current Rating : 2 A
Dimensions, Cutout, Inches : 13.6 mm dia.
Illumination : Green LED
IP Rating : IP67
Lamp Voltage : 2 VDC
Material, Contact : Silver, gold plated
Mounting Hole Size : 12.9 mm
Mounting Type : Panel Mount/Front
Number of Poles : 1 Pole
Operation : Off On
Series : IP Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 125 VAC

Overview

The IP series pushbutton switch is offered with momentary and latching (push on - push off) configurations, and is available with illumination. Expected life of 200,000 cycles. Manufactured with gold plated silver contacts and with solder lug terminals or insulated wire leads.

Product Added to Cart
APEM Components
Switch; IP67 Sealed; PB; Latching; Black Actuator and Green LED
Allied Stock #: 70066022
Mfr's Part #: IPR1SAD2L0G
$19.570 Each
Quantity added: