APEM Components HF33S10

Image may be a representation.
See specs for product details.
Joystick; Three Axis; Hall Effect; 0V-5V Output
Mfr. Part#: HF33S10
Allied Stock#: 70289789

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$94.988 (Each)
1 $94.988
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Black Barrell Knob
IP Rating : IP68
Mounting Type : Drop-In
Number of Axis : 3
Output : 0 VDC-5 VDC (Rail-to-Rail)
Series : HF Series
Termination : Male Receptacle Connector
Type : Joystick

Overview

The HF joystick is a contactless, multi-axes controller providing long life finger positioning control. Featuring non-contact Hall effect technology while utilizing minimal mounting depth, the HF joystick is designed for applications requiring enduring accuracy and precision. Available with several ergonomic handles and in single, dual or triple axes configurations, ideal applications include CCTV control, robotics, medical devices, and audio video production consoles.
Features:

  • Connectorized Housing
  • Shallow Mounting Depth <1.00"

  • Product Added to Cart
    APEM Components
    Joystick; Three Axis; Hall Effect; 0V-5V Output
    Allied Stock #: 70289789
    Mfr's Part #: HF33S10
    $94.988 Each
    Quantity added: