APEM Components CWA0GY1A02A0

Image may be a representation.
See specs for product details.
Joystick; Miniature Thumbwheel; Gray; 0.5V-4.5V Output
Manufacturer #: CWA0GY1A02A0
Allied Stock #: 70289761

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Gray Wheel
IP Rating : IP68
Mounting Type : Snap-In
Number of Axis : 1
Output : 0.5 VDC-4.5 VDC
Series : CW Series
Termination : 0.1" (2.54 mm) Pitch Male Header
Type : Thumbwheel

Overview

The CW Series is a revolutionary Hall effect control wheel providing proportional control in one miniature axis. A spring return device, the CW is available with your choice of linear output options and wheel colors. Ideal applications include joystick, “gamepad”, armrest and panel mount integration.
Features:

  • Miniature Design
  • Designed for Joystick, Armrest and Panel Mounting
  • Proportional Output
  • Self-Centering, Single-Axis Actuator

  • Product Added to Cart
    APEM Components
    Joystick; Miniature Thumbwheel; Gray; 0.5V-4.5V Output
    Allied Stock #: 70289761
    Mfr's Part #: CWA0GY1A02A0
    $84.360 Each
    Quantity added: