APEM Components AV09401ZBE

Image may be a representation.
See specs for product details.
Switch; P/B; Vandal Resistant; SPST; ON-OFF; Round; Flush; IP54; 0.4A; 20VAC/DC; 19mm; Sldr
Manufacturer #: AV09401ZBE
Allied Stock #: 70066068

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 20
Pricing (USD) & Availability
Standard Pricing
$15.74 (Each)
1 $15.74
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Color, Actuator : Silver
Contact Form : SPST
Dimensions, Cutout, Inches : 19.2 mm dia.
IP Rating : IP54
Mounting Type : Panel Mount/Front
Operation : On Off
Series : AV Series
Termination : Solder Lugs
Type : Push Button, Vandal Resistant
Voltage Rating : 20 VDC

Overview

Lighted antivandal switches, stainless steel antivandal switches and nickel plated brass antivandal switches are all offered by APEM. The AV series can include IP67 sealed pushbutton switches as well as the following options: anti-jamming construction, fire resistant models, custom markings, panel sealing and black chrome actuators. Bushings are offered in 16,19, or 22 mm sizes with round, flat, flush or large mushroom head actuators. UL approval is offered on some models.
Features

  • Attractive, Robust and Durable
  • Irremovable
  • Reduced Travel to Prevent Insertion of Foreign Parts
  • Contact and Mechanism Protected Against Crushing
  • Fire Resistant
  • Long Life
  • Panel Sealed Versions to IP65 and IP67
  • UL/CSA Approved Models
    Specification
  • UL 1054
  • CSA C22-2 N° 55
  • IK08 for 19MM (EN 50102 Impact Robustness)
  • IK10 for 22MM (EN 50102 Impact Robustness)

  • Product Added to Cart
    APEM Components
    Switch; P/B; Vandal Resistant; SPST; ON-OFF; Round; Flush; IP54; 0.4A; 20VAC/DC; 19mm; Sldr
    Allied Stock #: 70066068
    Mfr's Part #: AV09401ZBE
    $15.740 Each
    Quantity added: