Anderson Power Products 908
Contact SB 4/0 AWG 350 A 1.10 in. (Max.)
Mfr. Part #: 908 / RS Stock #: 70162288
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.89
5
$25.66
10
$23.29
50
$21.47
100
$20.08
500
$18.96
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
350 A
Diameter
1.10 Maximum in
Wire Size
4/0 AWG AWG
Overview
Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.