Anderson Power Products 261G1 REEL

Image may be a representation.
See specs for product details.
Contacts
Mfr. Part#: 261G1 REEL
Allied Stock#: 70227402

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Powerpole PP30 Series

Overview

PP15-45 series are the smallest Powerpole® housings. They can be used for wire-to-wire or wireto-board applications. Wire sizes from #20 AWG (0.75 mm2) to #10 (6 mm2) offer power capabilities up to 55 amps per pole. Finger proof housings and the ability to incorporate first-mate last-break ground connectors enhance the capabilities of this Powerpole® series.

Product Added to Cart
Anderson Power Products
Contacts
Allied Stock #: 70227402
Mfr's Part #: 261G1 REEL
$0.096 Each
Quantity added: