Anderson Power Products 180BBS

Image may be a representation.
See specs for product details.
Busbar Contact; 180A; 109.2mm L; for PP180 Powerpole Plus Conn.
Manufacturer #: 180BBS
Allied Stock #: 70161954

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.73 (Each)
1 $18.73
10 $17.81
50 $16.97
100 $16.21
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 180 A
For Use With : PP180 Powerpole Plus Conn.
Length : 4.299" (109.2mm)
Primary Type : Bus Bar Contact
Series : Powerpole PP180 Series
Standards : UL Recognized, CSA Certified
Type : Contact
Voltage Rating : 600 VAC

Overview

PP180 are the largest of the Powerpole® series housings. They are designed to accommodate up to 3/0 (70 mm2) wires and handle high currents up to 350 amps. Busbar contacts are also available for power inputs and takeoffs. Color-coded housings minimize user confusion and the potential of cross mating circuits.

Product Added to Cart
Anderson Power Products
Busbar Contact; 180A; 109.2mm L; for PP180 Powerpole Plus Conn.
Allied Stock #: 70161954
Mfr's Part #: 180BBS
$18.730 Each
Quantity added: